Filter Your Search
1 - 1 of 1 results
|
CBD21W1F65000S/AA
Amphenol Positronic
|
$45.9081 | Active | 21 | 2 | 2.77 mm | 2 | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | CSA, UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | S20P1 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | SOLDER | 0.494 inch | 0.289 inch | 2.088 inch | 0.17 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |