Filter Your Search
1 - 2 of 2 results
|
CBD17W2M20Z0Z
Amphenol Positronic
|
$51.8174 | Active | 17 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S15P2 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.259 inch | 2.088 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||
|
CBD17W2M20Z0Z/AA
Amphenol Positronic
|
$51.8174 | Yes | Active | 17 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 80 A | 20 AWG | CSA, UL | 94V-0 | -55 °C | 125 °C | S15P2 | MACHINED | NOT APPLICABLE | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | SOLDER | 0.494 inch | 0.259 inch | 2.088 inch | 0.125 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |