Parametric results for: CBD13W3F37S0T2S/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbd13w3f37s0t2saa
Select parts from the table below to compare.
Compare
Compare
CBD13W3F37S0T2S/AA
Amphenol Positronic
Check for Price Active 13 2 2.74 mm 2 8 mΩ 7.5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYESTER 3/B STAINLESS STEEL STRAIGHT D SUBMINIATURE CONNECTOR TERMINAL PITCH FOR POWER CONTACTS IS 6.71 MM 1414VAC V NO 5 GΩ 70 A CSA, UL 94V-0 -55 °C 125 °C SPLIT BOARD LOCK S10P3 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES #4-40 THREADED ONE GENERAL PURPOSE MIXED 2.84 mm SOLDER 0.494 inch 0.289 inch 2.088 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30