Parametric results for: CBD13W3F200V5S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbd13w3f200v5s
Select parts from the table below to compare.
Compare
Compare
CBD13W3F200V5S/AA
Amphenol Positronic
Check for Price Active 13 2 8 mΩ 7.5 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 3/B STAINLESS STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A 20 AWG CSA, UL 94V-0 -55 °C 125 °C S10P3 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.494 inch 0.259 inch 2.088 inch 0.125 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBD13W3F200V5S
Amphenol Positronic
Check for Price Active 13 2 8 mΩ 7.5 A FEMALE 500 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 3/B STAINLESS STEEL D SUBMINIATURE CONNECTOR 1414VAC V NO 5 GΩ 80 A 20 AWG CSA, UL 94V-0 -55 °C 125 °C S10P3 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE SOLDER 0.494 inch 0.259 inch 2.088 inch 0.125 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30