Parametric results for: CBC7W2S10ANV3S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cbc7w2s10anv3s
Select parts from the table below to compare.
Compare
Compare
CBC7W2S10ANV3S
Amphenol Positronic
Check for Price Active 7 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 2/A STAINLESS STEEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S5P2 MACHINED MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE CRIMP 0.494 inch 0.414 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
CBC7W2S10ANV3S/AA
Amphenol Positronic
Check for Price Yes Active 7 2 8 mΩ 7.5 A FEMALE 1000 Cycles CABLE AND PANEL GLASS FILLED POLYESTER 2/A STAINLESS STEEL GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S5P2 MACHINED NOT APPLICABLE COPPER ALLOY MIXED RND PIN-SKT NO BLUE 0.108 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE CRIMP 0.494 inch 0.414 inch 1.541 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30