Filter Your Search
1 - 2 of 2 results
|
CBC7W2M1S50V5X
Amphenol Positronic
|
Check for Price Buy | No | Active | 7 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | UL | 94V-0 | -55 °C | 125 °C | S5P2 | PREASSEM CONN | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | ||
|
CBC7W2M1S50V5X/AA
Amphenol Positronic
|
Check for Price Buy | Yes | Active | 7 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | UL | 94V-0 | -55 °C | 125 °C | S5P2 | PREASSEM CONN | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown |