Filter Your Search
1 - 10 of 951 results
|
CBC7W2M0000X/AA
Amphenol Positronic
|
$6.7267 | Yes | Active | 7 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | UL | 94V-0 | -55 °C | 125 °C | S5P2 | PREASSEM CONN | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||||||||||||||
|
CBC7W2M0000X
Amphenol Positronic
|
$6.7267 | Active | 7 | 2 | 7.5 A | MALE | 500 Cycles | PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S5C2 | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | SOLDER LUG | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
CBC7W2M00000
Amphenol Positronic
|
$6.8478 | Active | 7 | 2 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S5C2 | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | ZINC | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||
|
CBC7W2S0000X
Amphenol Positronic
|
$7.1839 | No | Active | 7 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S5P2 | MACHINED | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
CBC7W2S00000
Amphenol Positronic
|
$7.2238 | No | No | Active | 7 | 2 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL/BRASS | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 807-3; MIL-DTL-24308, SHIELDED | NO | NO | YES | e4 | YES | 94V-0 | S5P2 | POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOL... more | COPPER ALLOY | MIXED | RND PIN-SKT | YES | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .120 | LOCKING | ONE | GENERAL PURPOSE | ZINC CHROMATE | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
CBC7W2M0000Z
Amphenol Positronic
|
$7.6924 | Active | 7 | 2 | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | DIMPLED TIN PLATED | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | S5C2 | COPPER ALLOY | MIXED | RND PIN-SKT | NO | BLUE | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | TIN | CRIMP | 0.494 inch | 0.411 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
CBC7W2M00000/AA
Amphenol Positronic
|
$7.9541 | Yes | Active | 7 | 2 | 7.5 A | MALE | CABLE | GLASS FILLED POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | S5C2 | NOT SPECIFIED | MIXED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Amphenol | ||||||||||||||||||||||
|
CBC7W2S0000X/AA
Amphenol Positronic
|
$8.3072 | Yes | Active | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NOT SPECIFIED | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CBC7W2M0000Z/AA
Amphenol Positronic
|
$8.3769 | Yes | Active | 7 | 2 | 7.5 A | MALE | PANEL | GLASS FILLED POLYESTER | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | S5C2 | NOT SPECIFIED | MIXED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | YES | HOLE .112-.124 | LOCKING | ONE | GENERAL PURPOSE | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ROHS COMPLIANT | Amphenol | ||||||||||||||||||||||
|
CBC7W2M000TX
Amphenol Positronic
|
$9.3104 | No | Active | 7 | 2 | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | 20 AWG | 24 AWG | UL | 94V-0 | -55 °C | 125 °C | S5P2 | PREASSEM CONN | MIXED | RND PIN-SKT | YES | BLUE | 0.108 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | FLASH inch | TIN | CRIMP | 0.494 inch | 0.414 inch | 1.541 inch | POSITRONIC INDUSTRIES INC | unknown |