Parametric results for: CBC5W1M1S500X/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbc5w1m1s500xaa
Select parts from the table below to compare.
Compare
Compare
CBC5W1M1S500X/AA
Amphenol Positronic
Check for Price Yes Active 5 2 8 mΩ 7.5 A MALE 500 Cycles CABLE GLASS FILLED POLYESTER 1/E STEEL GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S4P1 MACHINED NOT APPLICABLE COPPER ALLOY MIXED RND PIN-SKT NO BLUE 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES #4-40 LOCKNUT ONE GENERAL PURPOSE TIN CRIMP 0.494 inch 0.414 inch 1.213 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30