Filter Your Search
1 - 3 of 3 results
|
CBC3225T1R0MR
TAIYO YUDEN
|
$0.1662 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 71.5 mΩ | 20 % | YES | 100 kHz | 1.44 A | 250 MHz | FERRITE | 1210 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC3225T1R0MRV
TAIYO YUDEN
|
$0.2244 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 71.5 mΩ | 20 % | YES | 100 kHz | 1.1 A | 250 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||||||||||
|
CBC3225T1R0MR8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 1 µH | 55 mΩ | 20 % | YES | 100 kHz | 2 A | 250 MHz | 1210 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |