Filter Your Search
1 - 2 of 2 results
|
CBC21W1S100E30
Amphenol Positronic
|
$39.1951 | No | Active | 21 | 2 | 8 mΩ | 7.5 A | FEMALE | 1000 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3 | 1414VAC V | NO | 5 GΩ | 80 A | 18 AWG | 30 AWG | CSA,IEC,UL | 94V-0 | -55 °C | 125 °C | S20P1 | MACHINED | MIXED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | |||
|
CBC21W1S100E30/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 21 | 2 | 2.77 mm | 8 mΩ | 7.5 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | 20 AWG | 24 AWG | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S20P1 | STAGGERED | RND PIN-SKT | NO | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | ZINC | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown |