Filter Your Search
1 - 4 of 4 results
|
CBC2012T100M
TAIYO YUDEN
|
$0.0393 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.56 Ω | 20 % | YES | 2.52 MHz | 240 mA | 40 MHz | FERRITE | 0805 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
CBC2012T100MV
TAIYO YUDEN
|
$0.1602 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.56 Ω | 20 % | YES | 2.52 MHz | 255 mA | 40 MHz | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||||||||
|
CBC2012T100MR
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.2 Ω | 20 % | YES | 240 mA | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | 25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CBC2012T100M8
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 1.2 Ω | 20 % | YES | 2.52 MHz | 240 mA | 40 MHz | 0805 | POWER INDUCTOR | 1 | NO | DC RESISTANCE MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |