Parametric results for: CBC17W2M00Z0X/AA under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cbc17w2m00z0xaa
Select parts from the table below to compare.
Compare
Compare
CBC17W2M00Z0X/AA
Amphenol Positronic
Check for Price Yes Active 17 2 8 mΩ 7.5 A MALE 500 Cycles CABLE GLASS FILLED POLYESTER 3/B STEEL NOT SPECIFIED D SUBMINIATURE CONNECTOR STANDARD: IEC 60807-3 1414VAC V NO 5 GΩ 80 A 18 AWG 30 AWG CSA,IEC,UL 94V-0 -55 °C 125 °C S15P2 MACHINED NOT APPLICABLE NOT SPECIFIED MIXED RND PIN-SKT YES BLUE 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE YES HOLE .12 LOCKING ONE GENERAL PURPOSE TIN CRIMP 0.494 inch 0.414 inch 2.088 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30