Filter Your Search
1 - 1 of 1 results
|
CBC17W2M00AN0S/AA
Amphenol Positronic
|
Check for Price | Yes | Active | 17 | 2 | 2.77 mm | 8 mΩ | 7.5 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | D SUBMINIATURE CONNECTOR | 1414VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | S15P2 | STAGGERED | RND PIN-SKT | YES | BLUE | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.494 inch | 0.414 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown |