Filter Your Search
1 - 10 of 155 results
|
3NCB796RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 796 Ω | 0.1 % | 3 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 450 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 12.7 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WCB79.76.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 9.76 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | WCB | FLAME PROOF, PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||
|
WCB7920.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 92 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
WCB792.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 92 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WCB | FLAME PROOF, PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , | ||||||||||
|
7NCB796RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 796 Ω | 0.1 % | 7 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 875 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 7.95 mm | 25.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WCB79.880.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 9.88 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
WCB796.5.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 96.5 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | WCB | FLAME PROOF, PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||
|
2NCB79R6E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 79.6 Ω | 0.1 % | 2 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | AXIOHM | 300 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 9.53 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||
|
5NCB796RE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 796 Ω | 0.1 % | 5 W | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 800 V | 350 °C | All-Welded | 2 | 813 µm | 38.1 mm | 5.56 mm | 23.83 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WCB794.20.5%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 94.2 Ω | 0.5 % | 7 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | PRECISION | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | , |