Filter Your Search
1 - 3 of 3 results
|
CB3LV-3C-1M843200
CTS Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 50 % | 10 TTL, 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 mA | 8 ns | 12 mA | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | |||||
|
CB3LV-3C-1M8432
CTS Corporation
|
Check for Price | Yes | Active | 1.8432 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | GREEN, CERAMIC PACKAGE-4 | CTS | ||||||
|
CB3LV-3C-1M8432-T
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1.8432 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | TAPE AND REEL | 8 ns | NO | 8 ns | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.7mm x 5.2mm x 1.8mm | CTS CORP | compliant | Clock |