Filter Your Search
1 - 1 of 1 results
|
CB1V83I025M0000
CTS Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 % | 15 pF | 1.8 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 4 ns | NO | 2 mA | 4 ns | 15 mA | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD FLASH OVER NICKEL | 7mm x 5mm x 1.8mm | CTS CORP | unknown | Clock |