Filter Your Search
1 - 1 of 1 results
|
CB172G0684KBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 250 V | 10 % | 5040 | NON-POLARIZED | 10 % | SURFACE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 6.5 mm | 12.8 mm | 10.2 mm | AVX CORP | , 5040 | compliant | EAR99 | 8532.25.00.45 |