Parametric results for: CB15JB390R under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: cb15jb390r
Select parts from the table below to compare.
Compare
Compare
NCB15JB390R
SEI Stackpole Electronics Inc
Check for Price Yes Active 390 Ω 5 % 15 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 76.4853 V 275 °C -55 °C Rectangular 2 Bulk WIRE 910 µm 38.1 mm 12.7 mm 47.63 mm 12.7 mm STACKPOLE ELECTRONICS INC compliant
WCB15JB390R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 390 Ω 5 % 15 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 76.4853 V e3 275 °C -55 °C Rectangular 2 BULK MATTE TIN WIRE 810 µm 38.1 mm 12.7 mm 47.63 mm 12.7 mm STACKPOLE ELECTRONICS INC compliant Axial, EAR99 8533.21.00.80
CB15JB390R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 390 Ω 5 % 15 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROFF 70 °C NO 700 V e3 275 °C -55 °C Rectangular 2 Bulk MATTE TIN WIRE 800 µm 25.4 mm 13 mm 48 mm 13 mm STACKPOLE ELECTRONICS INC compliant AXIAL LEADED EAR99 8533.21.00.80
PCB15JB390R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 390 Ω 5 % 15 W Radial 800 ppm/°C FIXED RESISTOR WIRE WOUND PCB e3 Flameproof 2 Bulk Matte Tin (Sn) 4.6 mm 32.5 mm 23.1 mm 48.3 mm 12.7 mm STACKPOLE ELECTRONICS INC compliant EAR99 8533.21.00.80