Filter Your Search
1 - 4 of 4 results
|
CB047E0154JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.8 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB047E0154J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | CB | 63 V | CB(PEN) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN | WRAPAROUND | 3.3 mm | 5.8 mm | 5 mm | AVX CORP | , 2220 | compliant | |||||
|
CB047E0154J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.3 mm | 5.8 mm | 5 mm | AVX CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB047E0154JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 100 V | 5 % | 2220 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 2220 | compliant | EAR99 | 8532.25.00.45 |