Filter Your Search
1 - 1 of 1 results
|
CB037D0224KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 220 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3 mm | 4.7 mm | 3.2 mm | AVX CORP | , 1812 | compliant | EAR99 | 8532.25.00.45 |