Filter Your Search
1 - 1 of 1 results
|
CB018B0102KBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1 nF | 16 V | 10 % | 1206 | 10 % | SURFACE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 10 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.15 mm | 3.3 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.25.00.45 |