Filter Your Search
1 - 2 of 2 results
|
CAY17-393JBLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 39 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 kΩ | BUSSED | 1 | 70 °C | 39 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||
|
CAY17-393JB
Bourns Inc
|
Check for Price | No | No | Obsolete | 39 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 39 kΩ | BUSSED | 1 | 70 °C | 39 kΩ | YES | 25 V | e0 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.20 |