Filter Your Search
1 - 2 of 2 results
|
CAY10160J4LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 16 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 16 Ω | ISOLATED | 4 | 70 °C | 16 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | SMT, 0804 | compliant | EAR99 | 8533.21.00.20 | ||
|
CAY10-160J4LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 16 Ω | 5 % | 250 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 16 Ω | ISOLATED | 4 | 70 °C | 16 Ω | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 2 mm | 1 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant |