Filter Your Search
1 - 2 of 2 results
|
CAW76200JLFBLK
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 620 Ω | 5 % | 7 W | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | e3 | 275 °C | -55 °C | Flameproof | 2 | Bulk | Matte Tin (Sn) | 800 µm | 35 mm | 9 mm | 35 mm | 10 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
CAW76200JLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | Bulk | TIN | WIRE | 750 µm | 30 mm | 10 mm | 36 mm | 11 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED |