Parametric results for: CAT9534YI-G under Parallel IO Ports

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: cat9534yig
Select parts from the table below to compare.
Compare
Compare
CAT9534YI-GT2
onsemi
$1.6945 Yes Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ONSEMI TSSOP 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-16 16 948AN unknown EAR99 8542.39.00.01
CAT9534YI-G
onsemi
$1.8690 Yes Yes Obsolete 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ONSEMI TSSOP 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-16 16 948AN unknown EAR99 8542.39.00.01
CAT9534YI-G
Rochester Electronics LLC
Check for Price Active 8 YES PARALLEL IO PORT, GENERAL PURPOSE 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
CAT9534YI-GT2
Rochester Electronics LLC
Check for Price Active 8 YES PARALLEL IO PORT, GENERAL PURPOSE 1 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 COMMERCIAL e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
CAT9534YI-G
Catalyst Semiconductor
Check for Price Transferred 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CATALYST SEMICONDUCTOR INC TSSOP 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01
CAT9534YI-GT2
Catalyst Semiconductor
Check for Price Transferred 8 400 kHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm CATALYST SEMICONDUCTOR INC TSSOP 4.40 MM, ROHS COMPLIANT, MO-153, TSSOP-16 16 unknown EAR99 8542.39.00.01