Filter Your Search
1 - 2 of 2 results
|
CAT93C76LI-REVA
Catalyst Semiconductor
|
Check for Price Buy | Yes | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT93C76LI-REVA
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |