Filter Your Search
1 - 2 of 2 results
|
CAT93C76KI-1.8REVA
Catalyst Semiconductor
|
Check for Price | No | Transferred | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT93C76KI-1.8REVA
onsemi
|
Check for Price | No | No | Obsolete | 8.192 kbit | 16 | 512X16 | 5 V | 1 MHz | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 |