Filter Your Search
1 - 3 of 3 results
|
CAT93C66YA-T2REVE
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 8 | unknown | |||||||||
|
CAT93C66YAT2REVE
onsemi
|
Check for Price | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
CAT93C66YAT2REVE
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 500 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | GREEN, MO-153, TSSOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |