Filter Your Search
1 - 3 of 3 results
|
CAT93C66XA-1.8TE13REVE
Catalyst Semiconductor
|
Check for Price Buy | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT93C66XA-1.8TE13
onsemi
|
Check for Price Buy | Yes | Yes | Obsolete | 4.096 kbit | 16 | 256X16 | 5 V | 250 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT93C66XA-1.8TE13
Catalyst Semiconductor
|
Check for Price Buy | Yes | Transferred | 4.096 kbit | 16 | 256X16 | 5 V | 250 kHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 8 | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | MICROWIRE | 10 µA | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.3 mm | 5.25 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 |