Parametric results for: CAT93C66S-TE13 under EEPROMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cat93c66ste13
Select parts from the table below to compare.
Compare
Compare
CAT93C66S-TE13REVE
Catalyst Semiconductor
Check for Price No Obsolete 4.096 kbit 16 256X16 5 V 500 kHz EEPROM 8 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 6 V 2.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown EAR99 8542.32.00.51
CAT93C66S-TE13
Rochester Electronics LLC
Check for Price No No Active 4.096 kbit 16 256X16 5 V 500 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 8 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 6 V 2.5 V CMOS COMMERCIAL R-PDSO-G8 COMMERCIAL e0 NOT SPECIFIED 70 °C 240 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOIC SOIC-8 8 unknown
CAT93C66S-TE13
onsemi
Check for Price No Obsolete 4.096 kbit 16 256X16 5 V 500 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 8 100 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 3 µA 6 V 2.5 V CMOS COMMERCIAL R-PDSO-G8 Not Qualified e0 70 °C MIL-STD-883 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC SOIC-8 8 compliant EAR99 8542.32.00.51
CAT93C66S-TE13
Catalyst Semiconductor
Check for Price No Transferred 4.096 kbit 16 256X16 5 V 500 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION 8 100 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 10 µA 3 µA 6 V 2.5 V CMOS COMMERCIAL SOFTWARE R-PDSO-G8 Not Qualified e0 70 °C 240 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOIC-8 8 unknown EAR99 8542.32.00.51