Filter Your Search
1 - 2 of 2 results
|
CAT93C56WE-1.8-GT3REVE
Catalyst Semiconductor
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 1 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | 0.150 INCH, GREEN, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT93C56WE-1.8-GT3REVE
onsemi
|
Check for Price | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 250 kHz | EEPROM | 8 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 |