Filter Your Search
1 - 2 of 2 results
|
CAT93C56PA-1.8REV-E
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 250 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||
|
CAT93C56PA-1.8REVE
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3 V | 250 kHz | EEPROM | 8 | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | MICROWIRE | 6 V | 1.8 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown |