Filter Your Search
1 - 3 of 3 results
|
CAT885ZI-LA-GT3
onsemi
|
$2.2013 | Yes | Yes | Obsolete | 5 V | 1.5 V | 5.5 V | 9 µA | +1.68V | 5 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ONSEMI | TSSOP | 3 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | 8 | 846AD | compliant | EAR99 | 8542.39.00.01 | |||||
|
CAT885ZI-LA-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 1.5 V | 5.5 V | 9 µA | +1.68V | 5 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | CATALYST SEMICONDUCTOR INC | TSSOP | 3 X 3 MM, ROHS COMPLIANT, MO-187, MSOP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT885ZI-LA-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.5 V | 5.5 V | 5 | YES | YES | DETECTION THRESHOLD VOLTAGE NOMIMAL IS 1.68V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 8 | unknown | Power Supply Support Circuit |