Parametric results for: CAT825TSDI-GT3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: cat825tsdigt3
Select parts from the table below to compare.
Compare
Select Parts Part Number
CAT825TSDI-GT3
onsemi
CAT825TSDI-GT3
Catalyst Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Supply Voltage-Min (Vsup)
Supply Voltage-Max (Vsup)
Supply Current-Max (Isup)
Threshold Voltage-Nom Number of Channels Surface Mount
Adjustable Threshold
Additional Feature
Analog IC - Other Type
Number of Functions Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Obsolete 3.3 V 2 V 3.6 V 6 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ON SEMICONDUCTOR TSSOT TSSOP, TSSOP5/6,.08 5 419AC unknown EAR99 8542.39.00.01 onsemi
Yes Transferred 3.3 V 2 V 3.6 V 6 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC TSSOT TSSOP, TSSOP5/6,.08 5 unknown EAR99 8542.39.00.01
Compare
CAT825TSDI-GT3
onsemi
Check for Price Buy Yes Yes Obsolete 3.3 V 2 V 3.6 V 6 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ON SEMICONDUCTOR TSSOT TSSOP, TSSOP5/6,.08 5 419AC unknown EAR99 8542.39.00.01 onsemi
CAT825TSDI-GT3
Catalyst Semiconductor
Check for Price Buy Yes Transferred 3.3 V 2 V 3.6 V 6 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC TSSOT TSSOP, TSSOP5/6,.08 5 unknown EAR99 8542.39.00.01