Filter Your Search
1 - 2 of 2 results
|
CAT825RTDI-GT3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2 V | 3.6 V | 6 µA | +2.63,2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | TSOT | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | 419AE | unknown | EAR99 | 8542.39.00.01 | onsemi | ||
|
CAT825RTDI-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 2 V | 3.6 V | 6 µA | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | TSOT | ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 |