Parametric results for: CAT810JSDI-GT3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat810jsdigt3
Select parts from the table below to compare.
Compare
Compare
CAT810JSDI-GT3
onsemi
Check for Price Yes Yes Obsolete 5 V 1.2 V 5.5 V 20 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP SOT-323 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI SC-70 3 419AB unknown EAR99 8542.39.00.01
CAT810JSDI-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 5 V 1.2 V 5.5 V 20 µA +4V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP SOT-323 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm CATALYST SEMICONDUCTOR INC SC-70 3 unknown EAR99 8542.39.00.01 GREEN, MO-203, SC-70, 3 PIN