Filter Your Search
1 - 2 of 2 results
|
CAT5411Y-50-TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 64 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 3 V | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.25 mm | 7.8 mm | ON SEMICONDUCTOR | TSSOP | LSSOP, | 24 | compliant | 8542.39.00.01 | ||
|
CAT5411Y-50-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 64 | YES | 50 kΩ | 3-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 2 | 20 % | 3 V | 300 ppm/°C | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | LSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 1.25 mm | 7.8 mm | CATALYST SEMICONDUCTOR INC | TSSOP | LSSOP, TSSOP24,.25 | 24 | unknown | 8542.39.00.01 |