Filter Your Search
1 - 3 of 3 results
|
CAT5125TBI50-GT10
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 2.7 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ON SEMICONDUCTOR | SOIC | LSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | |||||
|
CAT5125TBI-50-GT10
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 20 % | 2.7 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | LSSOP, TSOP6,.11,37 | 6 | unknown | 8542.39.00.01 | ||||||
|
CAT5125TBI-50-GT10
onsemi
|
Check for Price | Yes | Yes | Active | 2.7 V | 32 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3/5 V | 20 % | 2.7 V | 30 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ON SEMICONDUCTOR | SOIC | ROHS COMPLIANT, MO-178, SOT-23, 6 PIN | 6 | compliant |