Filter Your Search
1 - 3 of 3 results
|
CAT5122TBI-10-T3
onsemi
|
Check for Price | Yes | Yes | Active | 5 V | 16 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 3/5 V | 5.5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ON SEMICONDUCTOR | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | ||||
|
CAT5122TBI-10-T3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 16 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 2.7 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | unknown | 8542.39.00.01 | ||||||
|
CAT5122TBI10-T3
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 16 | YES | 10 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 1.45 mm | 2.9 mm | ON SEMICONDUCTOR | SOIC | LSSOP, | 5 | compliant | 8542.39.00.01 |