Filter Your Search
1 - 4 of 4 results
|
CAT5121SDI-50GT3
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 16 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5.5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ONSEMI | SC-88 (SC-70 6 Lead), 1.25x2 | 6 | 419AD | compliant | 8542.39.00.01 | onsemi | ||||
|
CAT5121SDI50-GT3
onsemi
|
Check for Price | Active | 5 V | 16 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ON SEMICONDUCTOR | SOIC | 6 | unknown | HALOGEN FREE AND ROHS COMPLIANT, MS-203, SC-70, 6 PIN | |||||||||||
|
CAT5121SDI-50-GT3
onsemi
|
Check for Price | Active | 5 V | 16 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 5 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | ON SEMICONDUCTOR | SOIC | 6 | unknown | TSSOP, | |||||||||||
|
CAT5121SDI-50-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.7 V | 16 | YES | 50 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | 1 | 2.7 V | 200 ppm/°C | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.25 mm | 1.1 mm | 2 mm | CATALYST SEMICONDUCTOR INC | SOIC | 6 | unknown | 8542.39.00.01 | TSSOP, TSSOP6,.08 |