Filter Your Search
1 - 3 of 3 results
|
CAT5113LI-00-GT3
onsemi
|
Check for Price | Yes | Yes | Active | 3 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 3/5 V | 20 % | 3 V | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | NOT APPLICABLE | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | compliant | |||
|
CAT5113LI-00-G-T3
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 6 V | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | ON SEMICONDUCTOR | DIP | DIP, DIP8,.3 | 8 | compliant | 8542.39.00.01 | ||||||
|
CAT5113LI-00-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 100 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | 300 ppm/°C | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.33 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |