Filter Your Search
1 - 2 of 2 results
|
CAT5112L-00
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 32 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 9.59 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | 8542.39.00.01 | |||
|
CAT5112L-00
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 32 | NO | 100 kΩ | INCREMENT/DECREMENT | LINEAR | DIGITAL POTENTIOMETER | NONVOLATILE MEMORY | 1 | 20 % | 3 V | CMOS | 300 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.57 mm | 9.59 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 |