Filter Your Search
1 - 2 of 2 results
|
CAT3606HV4-GT2
onsemi
|
Check for Price | Yes | Active | 3.5 V | 6 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | ON SEMICONDUCTOR | QFN | 4 X 4 MM, 0.80 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-220, TQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||
|
CAT3606HV4-GT2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3.6 V | 6 | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | QUAD | 4 mm | 800 µm | 4 mm | CATALYST SEMICONDUCTOR INC | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 |