Filter Your Search
1 - 10 of 16 results
|
CAT35C202HKC
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT35C202KC
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT35C202DC
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-XDIP-T8 | Not Qualified | e0 | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT35C202KI-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 4 µA | CMOS | INDUSTRIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT35C202K-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT35C202P
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 4 WIRE INTERFACE | 8 | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 100 µA | 3 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | 0.300 INCH, PLASTIC, DIP-8 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | |||
|
CAT35C202PI
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | 1 MHz | EEPROM | 4 WIRE INTERFACE | 8 | 100 | 100000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | 3-WIRE | 100 µA | 4 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.27 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||
|
CAT35C202HK
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT35C202K-TE7
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.3 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT35C202PC
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 2.048 kbit | 16 | 128X16 | 5 V | EEPROM | 8 | 100 | 100000 Write/Erase Cycles | 128 | 128 words | SERIAL | MICROWIRE | 100 µA | 3 µA | CMOS | COMMERCIAL | SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 |