Parametric results for: CAT34WC02UITE13C under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cat34wc02uite13
Select parts from the table below to compare.
Compare
Compare
CAT34WC02UI-TE13
Catalyst Semiconductor
Check for Price No No Obsolete 2.048 kbit 8 256X8 3 V 400 kHz EEPROM 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION; HARDWARE WRITE PROTECT 100 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 1 µA 3 µA 5.5 V 1.7 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm CATALYST SEMICONDUCTOR INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.32.00.51
CAT34WC02UI-TE13REV-E
Catalyst Semiconductor
Check for Price No No Obsolete 2.048 kbit 8 256X8 3 V 100 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm CATALYST SEMICONDUCTOR INC SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
CAT34WC02UI-TE13
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT34WC02UI-TE13REV-C
Catalyst Semiconductor
Check for Price No No Obsolete 2.048 kbit 8 256X8 3 V 100 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm CATALYST SEMICONDUCTOR INC SOIC TSSOP, 8 unknown EAR99 8542.32.00.51
CAT34WC02UI-TE13REV-A
Catalyst Semiconductor
Check for Price No No Obsolete 2.048 kbit 8 256X8 3 V 100 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 5.5 V 1.7 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm CATALYST SEMICONDUCTOR INC SOIC TSSOP, 8 unknown EAR99 8542.32.00.51