Filter Your Search
1 - 2 of 2 results
![]() |
CAT3200TDI-GT3
onsemi
|
$0.9639 | Yes | Obsolete | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ONSEMI | TSOT-23, 6 Lead | 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | 6 | 419AF | compliant | EAR99 | 8542.39.00.01 | onsemi | |||
![]() |
CAT3200TDI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e4 | COMMERCIAL | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 6 PIN | 6 | unknown |