Filter Your Search
1 - 6 of 6 results
|
CAT3200ES6-5-TE13
Catalyst Semiconductor
|
Check for Price | No | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | VSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CAT3200ES6-5
Catalyst Semiconductor
|
Check for Price | No | Transferred | 3.6 V | 4.5 V | 2.7 V | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | VSSOP, | 6 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
CAT3200ES6-5-TE7
Catalyst Semiconductor
|
Check for Price | No | Transferred | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | VSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | |||||
|
CAT3200ES6-5-TE13
onsemi
|
Check for Price | No | No | Obsolete | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | SOT-23 | VSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | ||
|
CAT3200ES6-5-TE7
onsemi
|
Check for Price | No | No | Obsolete | 3.6 V | 5 V | 4.5 V | 2.7 V | 200 mA | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | VSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | SOT-23 | VSSOP, TSOP6,.11,37 | 6 | unknown | EAR99 | 8542.39.00.01 | ||
|
CAT3200ES6-5
onsemi
|
Check for Price | No | No | Obsolete | 3.6 V | 4.5 V | 2.7 V | YES | DOUBLER INVERTER | 2.6 MHz | SWITCHED CAPACITOR REGULATOR | 1 | INDUSTRIAL | R-PDSO-G6 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | ON SEMICONDUCTOR | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.39.00.01 |