Filter Your Search
1 - 2 of 2 results
|
CAT28LV65T-25TE7
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | 5 ms | R-PDSO-G32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 20 MM, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
|
CAT28LV65T-25TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 250 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 2 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | TSOP1, | 32 | unknown | EAR99 | 8542.32.00.51 |