Filter Your Search
1 - 2 of 2 results
|
CAT28LV65KA-30T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 300 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28LV65KA-30T
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 300 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | EIAJ, SOIC-28 | 28 | compliant | EAR99 | 8542.32.00.51 |