Parametric results for: CAT28LV64WA-20T under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cat28lv64wa20t
Select parts from the table below to compare.
Compare
Compare
CAT28LV64WA-20T
Catalyst Semiconductor
Check for Price Yes Transferred 65.536 kbit 8 8KX8 3.3 V 200 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V 100 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL YES 5 ms R-PDSO-G28 Not Qualified e3 1 105 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, SOP28,.4 28 unknown EAR99 8542.32.00.51
CAT28LV64WA-20T
onsemi
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 3.3 V 200 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 3 V 100 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL YES 5 ms R-PDSO-G28 Not Qualified e3 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 17.905 mm 7.47 mm ON SEMICONDUCTOR SOIC SOP, SOP28,.4 28 compliant EAR99 8542.32.00.51